The MAX9121EUE-T is a 16-pin industrial-grade line receiver IC with differential input characteristics and a supply voltage range of 3V to 3.6V. It is packaged in a TSSOP package and has a maximum operating temperature of 85 degrees Celsius. The device is designed for use in industrial applications and has a temperature grade of industrial. It has a pin count of 16 and a number of functions of 4.
Maxim MAX9121EUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.