Sign in to ask questions about the Maxim MAX9124EUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9124EUE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9124EUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.