Sign in to ask questions about the Maxim MAX9125ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9125ESE+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9125ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.