
The MAX9126EUE+ is a quad 4-channel USB 3.0 repeater with a data rate of 500Mbps and an operating supply voltage of 3.3V. It is packaged in a TSSOP-48 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The MAX9126EUE+ features propagation delay and turn-on delay time of 3.3ns.
Sign in to ask questions about the Maxim MAX9126EUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9126EUE+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9126EUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
