
The MAX9126EUE+T is a quad 3.3V interface IC with a data rate of 500Mbps. It is available in a TSSOP-14 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 755mW. It is not radiation hardened.
Sign in to ask questions about the Maxim MAX9126EUE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9126EUE+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9126EUE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.