The MAX9129EUE is an industrial-grade line driver IC from Maxim, featuring a 16-pin TSSOP package. It operates within a temperature range of -40 to 85°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. This IC is designed for use in bus transceiver applications, with a standard input characteristic and a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX9129EUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9129EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9129EUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.