
Dual voltage comparator IC featuring differential inputs and TTL push-pull outputs. Operates with dual supply voltages from +/- 5V, with a maximum supply voltage of +/- 7V. Offers a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 100dB. Features a propagation delay of 14ns and response time of 10ns. Packaged in a 16-pin SOIC surface mount case, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Maxim MAX912CSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX912CSE+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 14ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Voltage Gain | 70.88dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX912CSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
