
Dual-channel comparator IC featuring a 3mV input offset voltage and 10ns response time. This bipolar device offers a 100dB common mode rejection ratio and 100dB power supply rejection ratio. It operates from a 5V to 10V supply voltage with a maximum supply current of 10mA. The surface-mount SOIC package supports a 20mA output current with push-pull, TTL output type.
Sign in to ask questions about the Maxim MAX912CSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX912CSE-T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Input Current | 5uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 14ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX912CSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
