
Single-channel bipolar comparator IC featuring a 2mV input offset voltage and 5µA input bias current. Offers a 10ns response time and 100dB common mode rejection ratio. Operates from -7V to 7V supply voltages with a maximum supply current of 10mA. Packaged in an 8-pin SOIC surface-mount package, this component delivers 20mA output current with TTL output type. Maximum power dissipation is 471mW, with an operating temperature range of 0°C to 70°C.
Maxim MAX913CSA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 14ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX913CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
