Single-channel bipolar comparator with 2mV input offset voltage and 14ns propagation delay. Features 100dB common mode rejection ratio and 100dB power supply rejection ratio. Operates from -7V to +7V supply voltage with a maximum supply current of 10mA. Surface mountable in an 8-pin SOIC package, offering 20mA output current and TTL output type.
Sign in to ask questions about the Maxim MAX913ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX913ESA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 14ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX913ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
