Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9141EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.32 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4500 |
| Bias Current-Max (IIB) @25C | 0.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9141EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.