Comparator, 4 Func, 4500uV Offset-Max, BIPolar, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
Maxim MAX9144EUD-T technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 81.94dB |
| Hysteresis | 1.5mV |
| Input Bias Current | 320nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
No datasheet is available for this part.