The MAX9158EGM-T is a quad differential line transceiver with a nominal supply voltage of 3.3V and a temperature grade of industrial. It operates over a temperature range of -40 to 85 degrees Celsius and features a 44-pin QFN-44 package. The device has a pin count of 44 and supports differential input characteristics. It is designed for use in industrial applications and is manufactured by Maxim.
Maxim MAX9158EGM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.