IC TRANSCEIVER HALF 1/1 8SOIC
Maxim MAX9163ESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9163 |
| RoHS | Compliant |
No datasheet is available for this part.