The MAX9172ESA-T is a dual-line receiver IC with differential input characteristics, operating over an industrial temperature range of -40°C to 85°C. It features a supply voltage of 3.3V, with a maximum supply current of 9mA. The device is packaged in a 0.150 inch, MS-012AA, SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. This IC is suitable for use in bus transceiver applications.
Sign in to ask questions about the Maxim MAX9172ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9172ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9172ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.