The MAX9174EUB is a 10-pin industrial clock driver IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It has a propagation delay of 3.23ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a S-PDSO-G10 package, which has a width and length of 3mm. It is designed for use in industrial applications and has a single function.
Maxim MAX9174EUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 3.23 |
| Prop. Delay@Nom-Sup | 3.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9174EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.