Single-channel, general-purpose analogue comparator featuring low power consumption with a maximum supply current of 800nA. Operates across a wide voltage range from 1.8V to 5.5V, with a response time of 22µs. Offers a typical hysteresis of 4mV and a common mode rejection ratio of 80dB. Designed for surface mount applications in an 8-pin SOIC package, this RoHS compliant component boasts a push-pull, TTL output compatibility and a maximum output current of 50mA.
Sign in to ask questions about the Maxim MAX919ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX919ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 940us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 22us |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX919ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
