
Single-channel, general-purpose comparator featuring a PUSH-PULL, TTL output. Offers a 10mV input offset voltage, 4mV hysteresis, and a 95µs response time. Operates from 1.8V to 5.5V supply voltage with a low 800nA supply current. Packaged in a SOT-23-5 surface-mount case, this component is designed for applications requiring precise voltage comparison.
Maxim MAX919EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 940us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Supply Current | 800nA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
No datasheet is available for this part.