The MAX9201ESE-T is an industrial comparator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a 16-pin SO-16 package. The comparator operates on a nominal supply voltage of 5V and a maximum supply voltage of 6V. It has a maximum input offset voltage of 7500 and a maximum bias current of 0.0015A. The device is suitable for industrial applications.
Maxim MAX9201ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.