The MAX9202ESD-T is a dual-channel operational amplifier with a common mode rejection ratio of 86.02dB and an input bias current of 5uA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 667mW. The device is supplied with a voltage range of 4.75V to 10.5V and draws a maximum supply current of 4mA. It is available in a surface mount SOIC-14 package.
Maxim MAX9202ESD-T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86.02dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Response Time | 0.007us |
| RoHS Compliant | No |
| Series | MAX9202 |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9202ESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.