Maxim MAX9205EAI/V+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9205 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9205EAI/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.