
LVDS Serializer, 700 Mbps transmission data rate, featuring a 48-pin LQFP package with gull-wing leads for surface mounting. This integrated circuit offers one serializer driver and twenty-seven LVDS receivers, operating with a typical supply voltage of 2.5V and a maximum differential output voltage of 0.45V. Designed for automotive applications, it functions across a temperature range of -40°C to 85°C. The plastic LQFP package measures a maximum of 7.1mm x 7.1mm x 1.45mm with a 0.5mm pin pitch.
Sign in to ask questions about the Maxim MAX9217ECM/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9217ECM/V+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 27 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 700Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.45V |
| Maximum Power Dissipation | 2963mW |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9217ECM/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.