Sign in to ask questions about the Maxim MAX921CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX921CPA technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.2uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX921CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
