The MAX9220EUM+ is a 21-channel 3-input 21-output surface mount interface IC from Maxim. It operates at a maximum data rate of 1.785Gbps and is supplied with a voltage of 3.6V. The IC is packaged in a TFSOP-39 package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Maxim MAX9220EUM+ technical specifications.
| Package/Case | TFSOP |
| Data Rate | 1.785Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.