
The MAX9220EUM+D is a surface mount interface IC from Maxim, featuring 21 channels with 3 inputs and 21 outputs. It operates at a supply voltage of 3.6V and is packaged in a lead-free TSSOP package. The IC is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for high-speed applications, supporting data rates of up to 1.785Gbps.
Maxim MAX9220EUM+D technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.785Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.