
The MAX9220EUM+T is a 21-channel 3-input 21-output interface IC from Maxim, packaged in a lead-free TFSOP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC supports data rates of up to 1.785Gbps and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX9220EUM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9220EUM+T technical specifications.
| Package/Case | TFSOP |
| Data Rate | 1.785Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9220EUM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.