
Maxim MAX9224ETI+T technical specifications.
| Data Rate | 220Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 22 |
| Number of Inputs | 1 |
| Number of Outputs | 22 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.