The MAX9225ETE+T is a 10-input 1-output interface IC with a data rate of 200Mbps. It is designed for use in lead-free applications with an operating supply voltage of 2.5V. The IC is rated for operation over a temperature range of -40°C to 85°C. It is available in a surface-mount package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX9225ETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9225ETE+T technical specifications.
| Data Rate | 200Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9225ETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.