The MAX9226ETE is a 16-pin industrial quad differential line receiver IC from Maxim, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.5V, a maximum supply voltage of 3.465V, and a maximum supply current of 12mA. The device is available in a 3mm x 3mm HVQCCN package. It is designed for industrial applications and features differential input characteristics.
Sign in to ask questions about the Maxim MAX9226ETE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9226ETE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9226ETE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.