
Dual low-power comparator IC featuring two independent comparator elements in a UMAX surface-mount package. Operates with a dual supply voltage range of 1.25V to 5.5V, and a single supply voltage from 2.5V to 11V. Offers a typical supply current of 1.6µA and quiescent current of 5µA, with a maximum power dissipation of 330mW. Includes PUSH-PULL, TTL output type, 50mA output current, and a propagation delay of 12µs. Exhibits 80dB common mode rejection ratio and 10mV input offset voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX922CUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX922CUA+ technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 1.6uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX922 |
| Supply Current | 1.6uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX922CUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
