The MAX922CUA-T is a commercial-grade dual comparator integrated circuit with a maximum operating temperature of 70°C and a supply voltage of 3V. It has a maximum supply current of 0.004A and is packaged in the S-PDSO-G8 package. The comparator is designed for use in a variety of applications, including those requiring a temperature grade of commercial. The device has 8 terminals and a pin count of 8, with a width and length of 3mm. It is a specialty logic IC with a number of functions equal to 2.
Sign in to ask questions about the Maxim MAX922CUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX922CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.004 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage Limit-Max | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX922CUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.