The MAX922ESA-T is an industrial-temperature comparator IC with a nominal supply voltage of 3V and a maximum supply voltage of 12V. It has a maximum supply current of 4uA and a maximum input offset voltage of 10mV. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Maxim MAX922ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX922ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.004 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage Limit-Max | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX922ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.