The MAX922MSA/PR is a dual supply CMOS/TTL logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a SOIC-8 package and is suitable for surface mount applications. The device has a maximum supply current of 3.2uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.25V. The IC has a propagation delay of 12us and is not radiation hardened. It is not RoHS compliant.
Maxim MAX922MSA/PR technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CMOS, TTL |
| Supply Current | 3.2uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.