The MAX922MSA/PR-T is a dual supply voltage TTL logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a SOIC package and is mounted via surface mount. The device has a maximum supply current of 3.2uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.25V. It is not radiation hardened and is not RoHS compliant.
Maxim MAX922MSA/PR-T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3.2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.2uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
No datasheet is available for this part.