IC LVDS SERIALIZER 10BIT 16TQFN
Maxim MAX9235ETE+T technical specifications.
| Data Rate | 450Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.