The MAX9236EUM is an industrial-grade dual-line receiver IC from Maxim, featuring a temperature range of -40°C to 85°C. It has 48 terminals and a pin count of 48, with a width of 6.1mm and a length of 12.5mm. The device operates at a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. It consumes a maximum supply current of 98uA and has a temperature grade of industrial. The MAX9236EUM is a line receiver IC with differential Schmitt trigger input characteristics and is available in a TSSOP-48 package.
Sign in to ask questions about the Maxim MAX9236EUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9236EUM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 98 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9236EUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.