The MAX9236EUM+TD is a TSSOP-packaged interface IC with three inputs and twenty-one outputs, operating at a maximum data rate of 1.386Gbps. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.6V. The device is available in quantities of 2500 and is packaged on a tape and reel. The MAX9236EUM+TD is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX9236EUM+TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9236EUM+TD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.386Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9236EUM+TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.