The MAX9238EUM+T is a 3-input 21-output interface IC with a data rate of 1.386Gbps and an operating supply voltage of 3.6V. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. This IC is RoHS compliant and is available in a tape and reel packaging with a quantity of 2500 units. The IC is suitable for surface mount applications and is not radiation hardened.
Maxim MAX9238EUM+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.386Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01485oz |
| RoHS | Compliant |
No datasheet is available for this part.