The MAX923MSA/PR-T is an 8-pin dual comparator IC with a maximum supply current of 0.0075A and a supply voltage range of 3V to 12V. It operates over a military temperature range of -55°C to 125°C. The device is packaged in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. The comparator is designed for use in high-reliability applications.
Maxim MAX923MSA/PR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0075 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage Limit-Max | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX923MSA/PR-T to view detailed technical specifications.
No datasheet is available for this part.