Maxim MAX9242EUM technical specifications.
| Package/Case | TSSOP |
| Data Rate | 840Mbps |
| Number of Drivers | 21 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9242EUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.