
Automotive LVDS serializer with a 756 Mbps transmission data rate. Features 27 receivers and 1 driver, accepting LVCMOS input signals. Housed in a 48-pin LQFP package with a 0.5mm pin pitch, measuring 7.1mm x 7.1mm x 1.45mm. Surface mountable with a maximum power dissipation of 1739 mW and operates within a -40 °C to 105 °C temperature range.
Sign in to ask questions about the Maxim MAX9247GCM/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9247GCM/V+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 27 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 756Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Differential Output Voltage | 0.45V |
| Maximum Power Dissipation | 1739mW |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9247GCM/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.