
The MAX9248ECM+ is a high-speed interface IC with a maximum data rate of 840Mbps, available in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C and can dissipate up to 1.739W of power. This IC is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9248ECM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9248ECM+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 840Mbps |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.739W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 27 |
| Number of Inputs | 1 |
| Number of Outputs | 27 |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9248ECM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
