
The MAX9248ECM+T is a 27-channel interface IC from Maxim, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. With a data rate of 840Mbps, this IC is suitable for high-speed applications. It is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Maxim MAX9248ECM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9248ECM+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 840Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 27 |
| Number of Inputs | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9248ECM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
