
The MAX9248ETM+ is an 18-channel input 840Mbps surface mount IC from Maxim. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a lead-free LQFP package and is available in quantities of 50. It is designed for high-speed data transfer applications.
Maxim MAX9248ETM+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 840Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.