
LVDS Deserializer, 840 Mbps transmission data rate, featuring 27 drivers and 1 receiver. Surface mountable in a 48-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, measuring 7.1mm max length and width, 1.45mm max height, and 0.5mm pin pitch. Operates from -40°C to 105°C with a typical 3.3V supply voltage.
Sign in to ask questions about the Maxim MAX9248GCM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9248GCM+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Function | Deserializer |
| Number of Drivers | 27 |
| Number of Receivers | 1 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 840Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
| Maximum Power Dissipation | 1739mW |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9248GCM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.