Sign in to ask questions about the Maxim MAX9249GCM/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9249GCM/V+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9249 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9249GCM/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.