Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX924CSE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 11uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX924 |
| Supply Current | 6.5uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX924CSE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.