The MAX9257GTL+T is an 18-input 1-output interface IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is surface mount and available in quantities of 2500 per reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX9257GTL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9257GTL+T technical specifications.
| Data Rate | 840Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9257GTL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.