The MAX9257GTL/V+T is a high-speed interface IC with 18 inputs and 1 output, operating over a temperature range of -40°C to 105°C. It can handle data rates of up to 840Mbps and is powered by a supply voltage between 3V and 3.6V. This IC is available in tape and reel packaging with a quantity of 2500 units per reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX9257GTL/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9257GTL/V+T technical specifications.
| Data Rate | 840Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9257 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9257GTL/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.