
Automotive-grade Serdes Multimedia Serial Link IC, featuring a 2.5Gbps data rate. This surface mount TQFP package component operates across a wide temperature range of -40°C to 105°C, with supply voltage flexibility from 1.7V to 3.6V. It offers 30 inputs and 1 output, designed for robust multimedia serial communication in automotive applications. RoHS compliant and AEC-Q100 qualified.
Maxim MAX9259GCB/V+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Inputs | 30 |
| Number of Outputs | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9259GCB/V+ to view detailed technical specifications.
No datasheet is available for this part.